

Manufacturer Part #
88-PGM13041-10
88 Position Molded Housing 2.54 mm Pitch Solder Tail PGA Socket
| |||||||||||
Mfr. Name: | Aries | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | PGA Socket |
Style: | PCB Through Hole |
No of Pins: | 88 |
Termination Style/Mounting: | Solder Tail |
Centerline/Pitch: | 2.54mm |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$12.78
10
$11.26
25
$10.71
75
$10.08
150+
$9.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box