text.skipToContent text.skipToNavigation

Manufacturer Part #

S543-50-004-01-002480

4 Position Through Hole Male PGA Header Connector

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1127
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 4
Termination Style/Mounting: Pin
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.69
USD
Quantity
Web Price
1+
$11.69
Product Variant Information section