text.skipToContent text.skipToNavigation

Manufacturer Part #

540-44-020-17-400000

Standard Profile 20 Position 1.27 mm Pitch Surface Mount PLCC Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PLCC Socket
Style: SMT
No of Pins: 20
Termination Style/Mounting: Solder Pad
Centerline/Pitch: 1.27mm
Features & Applications
 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.
The 5404402017400000 is a 20 position surface mount PLCC socket.
Pricing Section
Stock:
0
Minimum Order:
102
Multiple Of:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$686.46
USD
Quantity
Web Price
34
$8.22
68
$6.85
102
$6.73
170+
$6.58
Product Variant Information section