
Manufacturer Part #
940-44-032-17-400000
940 Series 32 Position 1.27 mm Pitch Surface Mount PLCC Socket
| |||||||||||
Mfr. Name: | Mill-Max | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Tube Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | PLCC Socket |
Style: | SMT |
No of Pins: | 32 |
Termination Style/Mounting: | Solder Pad |
Centerline/Pitch: | 1.27m |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
24
$8.22
48
$7.10
96
$6.92
120
$6.86
360+
$6.58
Product Variant Information section
Available Packaging
Package Qty:
24 per Tube
Mounting Method:
Surface Mount