text.skipToContent text.skipToNavigation

Manufacturer Part #

A-CCS 068-Z-T

PLCC SOCKET 68 CONTACTS, THRU-HOLE, PINS 0.1" LEAD SPACING, PINS 0.1" L

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Type: PLCC Adapter
Style: PCB Through Hole
No of Pins: 68
Termination Style/Mounting: Solder
Centerline/Pitch: 1.27mm
Mounting Method: Through Hole
Pricing Section
Stock:
1,352
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.20
USD
Quantity
Web Price
1
$1.20
30
$1.08
125
$1.03
300
$1.00
1,250+
$0.96
Product Variant Information section