text.skipToContent text.skipToNavigation

Manufacturer Part #

MST-G

Gold Plated 2.54 mm Mini Shunt Open Top 10 Piece Strip w/ Brass Contacts

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Pin
Centerline/Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
7,140
Minimum Order:
1
Multiple Of:
1
2,140
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1+
$0.043
Product Variant Information section