
Product Variant Information section
Available Packages
Package Qty:
25
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1+ | $1.12 |
Attributes
Attributes Table
Type | PLCC Socket |
Style | PCB Through Hole |
No of Pins | 44 |
Termination Style/Mounting | Solder Pin |
Centerline/Pitch | 1.27mm |
Features and Applications
The PLCC-44-AT-EU is a part of PLCC series 44 position through hole socket. It has an operating temperature ranging from -55°C to +105°C.
The SMT PLCC Series Sockets are low profile, thin wall sockets designed to convert plastic leaded chips to a thru-hole PCB format on a .100" centerline grid. They conform to JEDEC MS 016 and MS 018 pin count standards.
Features:
- Full range of sizes from 20P ~ 100P
- Consistent, uniform high retention contacts
- Compatible with wide range of chip sizes
- No solder wicking design
- Hi Temp PPS insulator
- Open frame design for viewable solder joints