text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCC-44-AT-SMT

Low Profile 44 Position 1.27mm Pitch Surface Mount PLCC Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Type: PLCC Socket
Style: SMT
No of Pins: 44
Termination Style/Mounting: Solder Pad
Centerline/Pitch: 1.27mm
Mounting Method: Surface Mount
Features & Applications
PLCC Surface Mount Sockets by Adam Tech are low profile thin wall sockets designed to convert plastic leaded chips to a thru-hole PCB format.This series from Adam Tech conforms to all applicable EIA and JEDEC Standards for a .100" centerline grid PLCC Socket.Adam Tech's precision stamped contact design provides consistent, high retention contacts for all size chips. Chip exchange and replacement is made easy with the chip remover by adam Tech. PLCC-EXT, See accessory tab for more details.     
Pricing Section
Global Stock:
11,266
USA:
11,266
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Web Price
1+
$0.47
Product Variant Information section