text.skipToContent text.skipToNavigation

Manufacturer Part #

04-0518-10

4 Position Single Row Socket Strip

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 4
Centerline/Pitch: 2.54mm
Current Rating: 3A
Contact Plating: Silver
Termination Style/Mounting: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1
$0.63
100
$0.49
300
$0.465
1,000
$0.435
3,000+
$0.41
Product Variant Information section