text.skipToContent text.skipToNavigation

Manufacturer Part #

0461-1-15-15-11-27-04-0

Receptacle w/Standard Tail Accepts .015" (0.38mm) - .022" (0.56mm) Diameter lead

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1517
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 15
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
108
Minimum Order:
108
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.58
USD
Quantity
Web Price
500
$0.385
1,000
$0.365
2,000
$0.345
2,500+
$0.33
Product Variant Information section