text.skipToContent text.skipToNavigation

Manufacturer Part #

08-2513-10H

8 Pin 2.54 mm 2 Rows Solder Pin Tail Socket with Collet Contacts

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 8
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Pin
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$125.50
USD
Quantity
Web Price
1
$2.80
30
$2.51
100
$2.41
300
$2.33
1,000+
$2.24
Product Variant Information section