

Manufacturer Part #
09-0518-10
9 Position 2.54 mm Single Row Solder Pin Tail Collet Socket
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | SIP Socket |
Style: | PCB Through Hole |
No of Pins: | 9 |
Centerline/Pitch: | 2.54mm |
Termination Style/Mounting: | Solder Tail |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.19
50
$0.90
200
$0.815
500
$0.76
2,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag