
Manufacturer Part #
110-93-314-41-001000
14 Position Open Frame Through Hole 0.125 Tail Length DIP Socket
| |||||||||||
Mfr. Name: | Mill-Max | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:28 per Tube Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 14 |
Centerline/Pitch: | 2.54mm |
Termination Style/Mounting: | Solder Tail |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
168
Multiple Of:
28
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
28
$8.22
56
$6.86
112
$6.65
140+
$6.58
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Mounting Method:
PCB Mount