text.skipToContent text.skipToNavigation

Manufacturer Part #

115-44-640-41-003000

40 Position 2.54mm Pitch Dip Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$526.50
USD
Quantity
Web Price
10
$12.41
30
$10.76
50
$10.53
100
$10.22
200+
$9.93
Product Variant Information section