text.skipToContent text.skipToNavigation

Manufacturer Part #

310-44-102-41-001000

2 Position 2.54 mm Pitch Through Hole Sip Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 2
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$439.50
USD
Quantity
Web Price
1
$10.15
10
$9.16
25
$8.79
75
$8.37
150+
$8.12
Product Variant Information section