text.skipToContent text.skipToNavigation

Manufacturer Part #

311-43-102-41-001000

2 Position 2.54 mm Centerline Single Row Through Hole SIP Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1548
Product Specification Section
Technical Attributes
Attributes Table
Type: PC Pin Receptacle
Style: PCB Through Hole
No of Pins: 2
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Pricing Section
Stock:
393
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.29
USD
Quantity
Web Price
1
$10.29
10
$9.29
25
$8.91
75
$8.49
150+
$8.23
Product Variant Information section