text.skipToContent text.skipToNavigation

Manufacturer Part #

315-43-101-41-003000

315 Series 1 Position 2.54 mm Pitch Through Hole Female Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 1
Centerline/Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$438.50
USD
Quantity
Web Price
1
$10.12
10
$9.14
25
$8.77
75
$8.35
150+
$8.10
Product Variant Information section