text.skipToContent text.skipToNavigation

Manufacturer Part #

316-43-112-41-003000

12 Position 2.54 mm Pitch Through Hole Receptacle Connector

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 12
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
51
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$583.44
USD
Quantity
Web Price
51+
$11.44
Product Variant Information section