text.skipToContent text.skipToNavigation

Manufacturer Part #

316-43-164-41-001000

64 Position 2.54 mm Grid Single Row Through Hole Straight Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1206
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 64
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Elevated
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$23.15
USD
Quantity
Web Price
1
$23.15
4
$21.55
15
$20.13
30
$19.42
75+
$18.52
Product Variant Information section