text.skipToContent text.skipToNavigation

Manufacturer Part #

360-10-108-00-001000

360 Series 8 Position Straight Single Row Through-Hole Pin Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 8
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$618.00
USD
Quantity
Web Price
1
$12.84
5
$12.64
20
$12.47
50
$12.36
125+
$12.25
Product Variant Information section