text.skipToContent text.skipToNavigation

Manufacturer Part #

395-13-101-07-350000

1 Position 2.00mm Test Point Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 1
Termination Style/Mounting: Solder Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$658.00
USD
Quantity
Web Price
1
$15.76
5
$14.63
20
$13.72
50
$13.16
125+
$12.61
Product Variant Information section