
Manufacturer Part #
399-41-017-21-300000
17 Position 1.27 mm Pitch Surface Mount SIP Socket
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | SIP Socket |
Style: | SMT |
No of Pins: | 17 |
Centerline/Pitch: | 1.27mm |
Termination Style/Mounting: | Solder Pin |
Mounting Method: | Surface Mount |
Features & Applications
The 399-41-017-21-300000 is a part of 399 Series 17 Position 1.27 mm Pitch Surface Mount Single Row Interconnect Socket.
Specifications:
- Loose Pin:
- Pin Used: 5011 (Brass Alloy)
- Brass Alloy (UNS C36000) per ASTM B 16
- Properties of Brass Alloy:
- Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
- Hardness as machined: 80-90 Rockwell B
- Density: .307 lbs/in3
- Electrical conductivity: 26% IACS
- Melting point: 900°C/885°C (liquidus/solidus)
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$20.74
4
$19.39
15
$18.19
40
$17.34
100+
$16.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount