text.skipToContent text.skipToNavigation

Manufacturer Part #

410-13-264-41-001100

410 SERIE 64 Position Straight Dual Row Through Hole Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1002
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 64
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Features & Applications

The 410-13-264-41-001100-0 is a part of 410 Series 64 Position Straight Dual Row Through Hole Socket.

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

 

 

Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.65
USD
Quantity
Web Price
1+
$7.65
Product Variant Information section