text.skipToContent text.skipToNavigation

Manufacturer Part #

5-826656-0

AMPMODU II Dual Row 100 Position Vertical PCB Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
Germany (Online Only):
750
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
150
Multiple Of:
150
Total
$822.00
USD
Quantity
Web Price
150
$5.48
300
$4.45
450+
$4.38
Product Variant Information section