text.skipToContent text.skipToNavigation

Manufacturer Part #

714-43-108-31-018000

08PIN Plastic Carrier w/ Low Pro Receptades Single Row Through Hole

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 8
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,190.00
USD
Quantity
Web Price
50
$11.49
100
$9.46
150
$9.30
200+
$9.19
Product Variant Information section