text.skipToContent text.skipToNavigation

Manufacturer Part #

803-43-020-10-001000

20 Position Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 20
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
100
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$322.80
USD
Quantity
Web Price
20
$16.14
40
$13.66
60
$13.41
100+
$13.10
Product Variant Information section