text.skipToContent text.skipToNavigation

Manufacturer Part #

812-22-012-30-000101

12 Position Straight Single Row Spring Loaded Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 12
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
51
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$671.67
USD
Quantity
Web Price
17
$16.05
34
$13.44
51
$13.17
85+
$12.84
Product Variant Information section