text.skipToContent text.skipToNavigation

Manufacturer Part #

816-22-008-10-006101

Spring-Loaded Header 2.54mm Pitch

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 8
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$611.00
USD
Quantity
Web Price
1
$14.49
4
$13.59
20
$12.62
40
$12.22
125+
$11.59
Product Variant Information section