text.skipToContent text.skipToNavigation

Manufacturer Part #

831-43-014-10-001000

831 Series 14 Pin Single Row Through Hole Standard Solder Tail Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 14
Centerline/Pitch: 2mm
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
58
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15.02
USD
Quantity
Web Price
1
$15.02
5
$13.94
20
$13.08
50
$12.54
125+
$12.02
Product Variant Information section