text.skipToContent text.skipToNavigation

Manufacturer Part #

A-CCS 044-Z-SM

44 (4 x 11) Position 1.27 mm Pitch Closed Frame Surface Mount Tin PLCC Socket

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Type: PLCC Adapter
Style: SMT
No of Pins: 44
Centerline/Pitch: 1.27mm
Current Rating: 1A
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Insulator Material: Nylon 6T
Termination Style/Mounting: Solder
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications
Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets. 
The A-CCS44-Z-SM-R is a 44 Position Surface Mount PLCC Socket. This Low profile SMT Chip-carrier has a 1.27mm pitch, and contacts that are phosphors bronze and tin.
Pricing Section
Stock:
4,594
Minimum Order:
1
Multiple Of:
1
2,522
Factory Stock:Factory Stock:
2,184
Factory Lead Time:
5-10 Days
Total
$0.54
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.54
75
$0.475
250
$0.46
750
$0.445
2,500+
$0.43
Product Variant Information section