text.skipToContent text.skipToNavigation

Manufacturer Part #

1107741-E

14 Pin Tin Shell/Gold Collet Oscillator Sockect

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 7.62mm
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
200
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$344.00
USD
Quantity
Web Price
25
$1.77
100
$1.72
375
$1.68
625
$1.66
1,250+
$1.64
Product Variant Information section