text.skipToContent text.skipToNavigation

Manufacturer Part #

289-PRS17001-12

289 Position ZIF PGA Test and Burn Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 289
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$99.75
USD
Quantity
Web Price
1
$99.75
3
$95.12
5
$93.04
15
$88.72
25+
$86.78
Product Variant Information section