text.skipToContent text.skipToNavigation

Manufacturer Part #

69-PLS13112-12

69 Posotion PGA ZIF Test & Burn-in Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 69
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$318.00
USD
Quantity
Web Price
1
$66.30
3
$63.60
10
$60.78
20
$59.21
40+
$57.68
Product Variant Information section