text.skipToContent text.skipToNavigation

Manufacturer Part #

IC149-176-166-B5

IC149 Series 176 Pin 5 mm Pitch SMT QFP Socket w/ Positioning Pins

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP Socket
Style: SMT
No of Pins: 176
Termination Style/Mounting: Solder Pad
Terminal Pitch: 0.5mm
Package Style:  QFP-176
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,399.00
USD
Quantity
Web Price
10+
$139.90
Product Variant Information section