text.skipToContent text.skipToNavigation

Manufacturer Part #

IC189-0542-088

IC189 Series 54 Position 0.8 mm Pitch Surface Mount Socket - TSOP II

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The IC189-0542-088 is a part of IC189 series 54 position 0.80mm pitch TSOP socket. It has a storage temperature ranging from -40°C to +150°C

Configuration:

  • Insulation Resistance:
    • 1,000 MΩ min. at 100 V DC, pitch 0.4, 0.5
    • 1,000 MΩ min. at 500 V DC, pitch 0.65, 0.8,1.27
  • Dielectric Withstanding Voltage:
    • 100 V AC for 1 minute, pitch 0.4, 0.5
    • 500 V AC for 1 minute, pitch 0.65
    • 700 V AC for 1 minute, pitch 0.8, 1.27
  • Contact Resistance: 30mΩ max. at 10mA/20mV max.
  • Mating Cycles: 10,000 insertions
  • Contact Force: 20g to 80g per pin
  • Housing:
    • Polysulphone (PSF), glass-fi lled
    • Polyethersulphone (PES), glass-fi lled
    • Polyetherimide (PEI), glass-fi lled
  • Contacts: Beryllium Copper (BeCu)
  • Plating: Gold over Nickel
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$225.00
USD
Quantity
Web Price
1+
$45.00
Product Variant Information section