text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-0382-2036

38 Position IC & Component Sockets BurnIN Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: SMT
No of Pins: 38
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.5mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$119.32
USD
Quantity
Web Price
1+
$119.32
Product Variant Information section