text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-0482-2069

48 Position .4mm Pitch Clamshell SOP (Small Outline Package ) Test & Burn Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: SMT
No of Pins: 48
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.4mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
15
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,486.20
USD
Quantity
Web Price
15+
$99.08
Product Variant Information section