text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-0644-692

IC51 Series 0.8 mm Pitch 64 Contacts 4 Sided QFP Clamshell Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP Socket
Style: SMT
No of Pins: 64
Terminal Pitch: 0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.65
USD
Quantity
Web Price
1+
$53.65
Product Variant Information section