text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-0804-711

IC51 Series 80 Pin 4 Side Contact 0.65 mm Pitch QFP Connector Clamshell

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP Socket
Style: SMT
No of Pins: 80
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.65mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.00
USD
Quantity
Web Price
1+
$80.00
Product Variant Information section