text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-0804-819-1

IC51 Series 80 Position 0.8mm Pitch Clamshell Connector

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP/PGA Adapter
Style: SMT
No of Pins: 80
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.8mm
Mounting Method: PCB Mount
Features & Applications

The IC51-0804-819-1 is a part of IC51 series 80 position 0.8mm pitch clamshell connector. It has an operating temperature ranging from -55°C to +170°C.

Configuration:

  • Insulation Resistance: 1,000 MΩ min. at 500 V DC
  • Dielectric Withstanding Voltage: 700 V AC for 1 minute
  • Contact Resistance: 30 mΩ max. at 10 mA/20 mV max
  • Current Rating: 1 A max
  • Mating Cycles: 25,000 insertions min
  • Contact Force: 50g to 150g per pin
  • Housing: Polyetherimide (PEI), glass- lled
  • Contacts: Beryllium Copper (BeCu)
  • Plating: Gold over Nickel
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$369.75
USD
Quantity
Web Price
1+
$73.95
Product Variant Information section