text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-1004-395

100 Position IC51 Series PLC Test & Burn Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: SMT
No of Pins: 100
Termination Style/Mounting: Solder Pad
Terminal Pitch: 0.65mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$101.62
USD
Quantity
Web Price
1+
$101.62
Product Variant Information section