text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-1204-1497

IC51 Series 120 Position 0.8mm Clamshell Connector

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP Socket
Style: SMT
No of Pins: 120
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.8mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$632.85
USD
Quantity
Web Price
1+
$126.57
Product Variant Information section