text.skipToContent text.skipToNavigation

Manufacturer Part #

QFN11T048-008

TH Series 48 Position 0.5 Pitch SMT QFN Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The QFN11T048-008 is a part of TH socket 48 position 0.5mm pitch QFN socket. It has an operating temperature ranging from -40°C to +150°C

Features:

  • Insulation Resistance: 10,000 MΩ min. at 100 V DC
  • Withstanding Voltage: 500 V AC for 1 minute
  • Contact Resistance: 30 mΩ max. at 10 mA/20 mV max
  • Contact Force: 11gf per pin approx
  • Housing:
    • Polyetherimide (PEI), glass-filled
    • Polyethersulphone (PES), glass-filled
  • Contacts: Beryllium Copper (BeCu)
  • Plating: Gold over Nickel
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,180.00
USD
Quantity
Web Price
1+
$59.00
Product Variant Information section