text.skipToContent text.skipToNavigation

Manufacturer Part #

2058299-1

2 Position Latch Lock Hermaphroditic Blade and Plug Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1505
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Hermaphroditic
Style/Orientation: Plug - Receptacle
Material: Polybutylene Terephthalate
Mating Type: Latch Lock
Features & Applications

The 2058299-1 is a 2 Position Latch Lock Hermaphroditic Plug Receptacle Connector Wire to-Board Connectors which mate with Hermaphroditic Blade and Receptacle SMT Connectors. The contacts will accept stranded copper wire with a wire size range of 22-18 AWG

The contacts feature a locking lance to engage the housing and require no insertion tooling. Once terminated, the contacts are inserted into the BACK of the housings. The housings have single row cavities with a centerline spacing of 4.00 mm and are available in 2, 4, and 6 positions. The housing is available in two colors, natural and black. The housing has a latch which engages with a tab on the Hermaphroditic Blade and Receptacle Connector.

Features:

  • Available in 2, 4, and 6 positions
  • Positive Latching
  • Connector accepts crimp snap contacts
  • Contacts accept 18 – 22 AWG stranded wire
  • Contacts packaged on 24 inch reels for high speed lead termination
  • Housings are bulk packaged
  • RoHS compliant
  • Custom length wire-to-board cable assemblies are available
  • Operating Current : 6 AMPS
  • Operating Voltage : 125 VAC/125 VDC
  • Dielectric Withstanding Voltage : 1500 VAC
  • Operating Temperature : -40°C to +105°C
  • Mating cycles : 10

Applications:

  • LED Lighting Controls
  • LED Lighting Strips
  • Channel Lettering

 

 

Pricing Section
Global Stock:
13,359
USA:
13,359
On Order:
0
Factory Stock:Factory Stock:
2,860
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Web Price
1
$0.44
125
$0.385
400
$0.375
1,500
$0.36
5,000+
$0.35
Product Variant Information section