text.skipToContent text.skipToNavigation

Manufacturer Part #

FLMP2100

FLM Series, Zhaga Book 20 LEX-MR for Crimp Pin Contacts, Black Socket Housing

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 2.8 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 7A
Contact Plating: Tin
Material: Thermoplastic
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.50
USD
Quantity
Web Price
500
$0.775
1,000
$0.635
1,500
$0.63
2,000
$0.625
2,500+
$0.62
Product Variant Information section