text.skipToContent text.skipToNavigation

Manufacturer Part #

009286001312906

9286 Series 12 AWG Poke-Home Wire-to-Wire Connector

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Spring
Style/Orientation: Free Hanging Header/Plug
No of Positions: 1
Termination: Poke-in
Color: White
Wire Gauge: AWG 12
Operating Temp Range: 40°C to 105°C
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
5-10 Days
Total
$810.00
USD
Quantity
Web Price
500
$0.50
1,000
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section