text.skipToContent text.skipToNavigation

Manufacturer Part #

01P-LEBSS-TF(LF)(SN)

1 Position Board to Board Disconnectable Crimp Style Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 1
Mating Type: Friction Lock
Termination: Solder
Material: Polyamide
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.225
6,000
$0.215
8,000+
$0.205
Product Variant Information section