text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834055-4

3 Position Latched Poke In Cable/Wire to Cable/Wire Red Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834055-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 3
Mating Type: Latch Holder
Termination: Poke-in
Material: Thermoplastic
Color: Red
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
400
Total
$106.00
USD
Quantity
Web Price
400
$0.265
1,200
$0.26
2,000
$0.255
4,000
$0.25
8,000+
$0.24
Product Variant Information section