text.skipToContent text.skipToNavigation

Manufacturer Part #

2070-541/998-406

1 Position Through Board With Cover and Inverse Mating SMT PCB Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 1
Pitch: 6.5 mm
Termination: Press-fit
Material: Polyphthalamide
Color: White
Wire Gauge: AWG 24-18
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
79
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.52
100
$0.50
250
$0.465
500+
$0.445