text.skipToContent text.skipToNavigation

Manufacturer Part #

2106053-4

3 Position Black SlimSeal Straight Wire to Board Receptacle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2106053-4 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 3
Pitch: 3.5 mm
Termination: Surface Mount
Mounting Method: Surface Mount
Features & Applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

Key Features :

  • Available in 2, 3 & 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 – 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals & wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Applications :

  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

To learn more about 2106053-4 product family, Click Here

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
130
Multiple Of:
130
Total
$451.10
USD
Quantity
Web Price
130
$3.47
260
$3.41
390
$3.38
520
$3.35
650+
$3.27
Product Variant Information section